1049773 | Phoenix Contact

Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 8 A, 4 kV, blue, 1049773

Order No.: 60P3588
EAN: 4055626651262
MPN:
1049773
PTRV 8 BU/VDE 0815
Series: PTRV
Phoenix Contact
1049773 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0527 €

Marshalling panel, 1049773, Phoenix Contact

Marshalling panel, rated voltage: 250 V, nominal current: 8 A, connection method: Push-in connection, 1st, 2nd, 3rd, 4th, 5th, 6th, 7th and 8th level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • Tool-free wiring in a confined space thanks to compact size
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Blue version for using in intrinsically safe circuits in potentially explosive areas (type of protection Ex i)
  • The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Rangierverteiler
AWG-Leiterquerschnitt AWG 14 bis 26
Bemessungsspannung 250 V
Bemessungsstoßspannung 4 kV
Breite 8.3 mm
Farbe blau
Höhe 87.5 mm
Länge 100 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennstrom 8 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes