1067596 | Phoenix Contact
Potential distributor, push-in connection, 0.14-2.5 mm², 2 pole, 4 kV, gray, 1067596
Unit Price (€ / pc.)
21.9079 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Potential distributor, 1067596, Phoenix Contact
Potential distributor, with option to supply up to 6 mm², rated voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², Feed-in stage, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: brown.
Features
- Bridgeable potential distributor with option to supply up to 6 mm²
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Tool-free wiring in a confined space thanks to compact size
Technical specifications
Connection | Push-in-Anschluss | |
Version | Potenzialverteiler | |
AWG cross-section | AWG 14 bis 26 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 8.3 mm | |
Colour | grau | |
Height | 87.5 mm | |
Length | 100 mm | |
Cable cross-section | 0,14-2,5 mm² | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |