1073602 | Phoenix Contact
2 wire mini through terminal, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, gray, 1073602
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 10 days: 66 pcs.
Leadtime: 2 Weeks **
Mini terminal block, 1073602, Phoenix Contact
Mini feed-through terminal block, nominal voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²- 4 mm², mounting type: NS 15, color: gray.
Technical specifications
Version | Minidurchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 36 mm | |
Width | 5.2 mm | |
Height | 32.8 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |