1953017 | Phoenix Contact

Through terminal block, plug-in connection, 0.5-6.0 mm², 8 pole, 32 A, 8 kV, gray, 1953017

Order No.: 60P6027
EAN: 4017918052508
MPN:
1953017
UVKB 4-FS/FS(8-2,8-0,8)
Series: UVKB
1953017 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 10 days: 107 pcs.
Leadtime: 2 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2364 €
50 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 1953017, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Spade connection, 1 level, Rated cross section: 4 mm², cross section: 0.5 mm²  - 6 mm², mounting type: NS 32, NS 35/7,5, NS 35/15, color: gray.

Features

  • The slotted plugs enable one fully insulated or two bare 2.8 mm slip-on sleeves to be slid on in place of one 6.3 mm slip-on sleeve
  • The housing panels only protrude slightly beyond the metal parts because it is assumed that fully-insulated slip-on sleeves are connected
  • The front slip-on plug-in connection is the ideal wiring design for applications where space is limited and cable ducts need to be moved close to the terminal strip
Technical specifications
Version Durchgangsklemme
Number of terminals 8
Pin number 8-polig
Cable cross-section 0,5-6,0 mm²
AWG cross-section AWG 20 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 68 mm
Width 6.2 mm
Height 44 mm
Connection Steckanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes