2017017 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 2 pole, 32 A, 8 kV, gray, 2017017
Unit Price (€ / pc.)
8.4014 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.7350 €
50 pcs.
7.0448 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2017017, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, 1st level connection left, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², connection method: Spade connection, mounting: NS 32, color: gray.
Features
- User-friendly operation
- Designation read from the front
- Attractive appearance due to the elegant conductor conduit in the lateral cable ducts
- Terminal blocks and bridge connections eliminated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 54 mm | |
| Width | 6.2 mm | |
| Height | 51.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |