2017237 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 2 pole, 32 A, 8 kV, gray, 2017237

Order No.: 60P5089
EAN: 4017918052690
MPN:
2017237
UHK 4-FS(8-2,8-0,8)
Series: UHK
2017237 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.4855 €
50 pcs.
5.9024 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 2017237, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, 1st level connection left, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², connection method: Spade connection, mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • User-friendly operation
  • Designation read from the front
  • Attractive appearance due to the elegant conductor conduit in the lateral cable ducts
  • Terminal blocks and bridge connections eliminated
Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Durchgangsklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour grau
Height 51.5 mm
Length 54 mm
Cable cross-section 0,2-4,0 mm²
Rated current 32 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes