2295567 | Phoenix Contact
Through terminal block, screw connection, 0.2-2.5 mm², 6 A, gray, 2295567
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 1 Week **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.0912 €
50 pcs.
9.1868 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 2295567, Phoenix Contact
Feed-through terminal block (3-conductor screw connection), for PLC-INTERFACE actuator series.
Features
- Can be combined with PLC-INTERFACE actuator series
- With LED as an option
- Signal path with two additional potential levels for free assignment (3-conductor connection)
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 12 | |
Bemessungsspannung | 250 V | |
Breite | 6.2 mm | |
Farbe | grau | |
Höhe | 80 mm | |
Länge | 94 mm | |
Leiterquerschnitt | 0,2-2,5 mm² | |
Nennstrom | 6 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |