2296867 | Phoenix Contact

Through terminal block, screw connection, 0.2-2.5 mm², 6 A, gray, 2296867

Order No.: 64P4408
EAN: 4017918821616
MPN:
2296867
PLC-VT/ACT/LA
Series: PLC
2296867 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
11.7929 €
50 pcs.
10.7338 €
100 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 2296867, Phoenix Contact

Feed-through terminal block (3-conductor screw connection), for PLC-INTERFACE actuator series, with 24 V DC LED display.

Features

  • Can be combined with PLC-INTERFACE actuator series
  • With LED as an option
  • Signal path with two additional potential levels for free assignment (2-conductor connection)
Technical specifications
Connection Schraubanschluss
Version Durchgangsklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 50 V
Width 6.2 mm
Colour grau
Height 80 mm
Length 94 mm
Cable cross-section 0,2-2,5 mm²
Rated current 6 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes