2302379 | Phoenix Contact
Potential distributor, spring balancer connection, 0.2-6.0 mm², 2 pole, 17 A, 2.3 kV, green, 2302379
Unit Price (€ / pc.)
103.2444 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Potential distributor, 2302379, Phoenix Contact
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35/7.5 or NS 32. Module width: 90 mm.
Features
- Consecutive numbering
- Separate supply
- Two potential levels
Technical specifications
Version | Potenzialverteiler | |
Number of terminals | 16 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 2.3 kV | |
Rated current | 17 A | |
Rated Voltage | 250 V | |
Degree of soiling | 2 | |
Length | 51.5 mm | |
Width | 90 mm | |
Height | 77 mm | |
Connection | Federzuganschluss | |
Colour | grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |