2315256 | Phoenix Contact
Potential distributor, screw connection, 0.2-6.0 mm², 2 pole, 15 A, 2.2 kV, gray, 2315256
Unit Price (€ / pc.)
56.6559 € *
Available: 0 pcs.
Available in 10 days: 165 pcs.
Leadtime: 2 Weeks **
Total Price:
56.66 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6559 €
5 pcs.
53.2525 €
15 pcs.
51.2295 €
50 pcs.
48.9447 €
150 pcs.
46.9098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor, 2315256, Phoenix Contact
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 50.0 mm.
Features
- Consecutive numbering
- Separate supply
- Two potential levels
Technical specifications
Connection | Schraubanschluss | |
Version | Potenzialverteiler | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 250 V | |
Rated surge voltage | 2.2 kV | |
Width | 50 mm | |
Colour | grau | |
Height | 65.5 mm | |
Length | 50 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated current | 15 A | |
Pin number | 2-polig | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |