2319838 | Phoenix Contact

Input/output module, screw connection, 0.2-4.0 mm², 32 pole, 100 mA, 0.5 kV, green, 2319838

Order No.: 64P4462
EAN: 4046356441384
MPN:
2319838
UM-2KS40/16AIO/RS/SO225
Series: UM
Phoenix Contact
2319838 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
220.8521 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
220.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.8521 €

Input/output module, 2319838, Phoenix Contact

16-channel analog input and 8-channel analog output module with screw connection and redundant connector plug. Suitable for Yokogawa SAI 143, SAV 144, SAI 533 cards.

Technical specifications
Connection screw connection
Version Input/output module
AWG cross-section AWG 24 to 12
Rated Voltage 30 V
Rated surge voltage 0.5 kV
Width 168 mm
Colour green
Height 125.5 mm
Length 55 mm
Cable cross-section 0.2-4.0 mm²
Rated current 100 mA
Pin number 32 pole
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes