2703172 | Phoenix Contact
Device terminal, screw connection, 0.2-4.0 mm², 3 pole, 30 A, 6 kV, gray, 2703172
Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 275 V | |
| Degree of soiling | 3 | |
| Length | 22 mm | |
| Width | 31 mm | |
| Height | 24 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |