2716033 | Phoenix Contact

Device terminal, screw connection, 0.2-4.0 mm², 3 pole, 32 A, 6 kV, gray, 2716033

Order No.: 60P1399
EAN: 4017918061777
MPN:
2716033
G 5/ 3
Series: G
2716033 Phoenix Contact Series Terminals Image 1
2716033 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Available in 10 days: 2,885 pcs.
Leadtime: 2 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.1527 €
50 pcs.
4.6767 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device terminal block, 2716033, Phoenix Contact

Device terminal block, for direct mounting, 3-pos.

Features

  • Touch-proof schock protection
Technical specifications
Connection Schraubanschluss
Version Geräteklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 31 mm
Colour grau
Height 24 mm
Length 22 mm
Cable cross-section 0,2-4,0 mm²
Rated current 32 A
Pin number 3-polig
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei