2716305 | Phoenix Contact

Device terminal, screw connection, 0.2-4.0 mm², 2 pole, 32 A, 6 kV, orange, 2716305

Order No.: 60P1397
EAN: 4017918061883
MPN:
2716305
G 5/ 2 B
Series: G
2716305 Phoenix Contact Series Terminals Image 1
2716305 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.3911 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

Device terminal block, 2716305, Phoenix Contact

Device terminal block, for direct mounting, 2-pos., bridged, color: orange.

Features

  • Touch-proof schock protection
Technical specifications
Filter Property Value
Version device terminal
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 22 mm
Width 20 mm
Height 24 mm
Connection screw connection
Colour orange
Logistics
Property Value
Country of origin TR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes