2716732 | Phoenix Contact
Device terminal, screw connection, 0.5-16 mm², 5 pole, 57 A, 8 kV, gray, 2716732
Unit Price (€ / pc.)
22.7171 € *
Available in 5 Days: 245 pcs. - if ordered today
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
10 pcs.
20.9083 €
50 pcs.
19.2304 €
100 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
Device terminal block, 2716732, Phoenix Contact
Device terminal block, for direct mounting, 5-pos.
Features
- Touch-proof schock protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device terminal | |
| Number of terminals | 10 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 33 mm | |
| Width | 68 mm | |
| Height | 31 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |