2718206 | Phoenix Contact

Motor connection terminal, screw connection, 0.2-4.0 mm², 24 A, 6 kV, gray, 2718206

Order No.: 60P6088
EAN: 4017918062279
MPN:
2718206
VIOK 1,5-3D/PE
Series: VIOK
2718206 Phoenix Contact Series Terminals Image 1
2718206 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
11.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1146 €

Motor terminal block, 2718206, Phoenix Contact

Motor terminal block, four-level, cross section:  0.2 mm²  - 4 mm², AWG: 24 - 12, connection method: screw connection, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15.

Features

  • It is used for programmable or self-monitoring initiators which are additionally controlled via the second feed-through level
  • This terminal block has 2 feed-through levels and 2 busbar levels
Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Motoranschlussklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour grau
Height 70 mm
Length 82.5 mm
Cable cross-section 0,2-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes