2770561 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 20 A, 6 kV, gray, 2770561

Order No.: 60P5372
EAN: 4017918067977
MPN:
2770561
UKK 4-FS
Series: UKK
Phoenix Contact
2770561 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 1 Week **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €

Feed-through terminal block, 2770561, Phoenix Contact

Feed-through terminal block, rated voltage: 400 V, nominal current: 20 A, 1st and 2nd level connection left, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², connection method: Spade connection, mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Anschluss Schraubanschluss
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 59 mm
Länge 72 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennstrom 20 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes