2770969 | Phoenix Contact

Double level terminal, screw connection, 0.2-4.0 mm², 32 pole, 10 A, 4 kV, gray, 2770969

Order No.: 60P5366
EAN: 4017918243357
MPN:
2770969
UKK 3-MSTB-5,08 AU 32L
Series: UKK
Phoenix Contact
2770969 Phoenix Contact Series Terminals Image 1
2770969 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
93.9267 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.9267 €

Double level terminal block, 2770969, Phoenix Contact

Double-level terminal block, 32-pos. blocked, rated voltage: 250 V, nominal current: 10 A, connection method: Screw/plug-in connection, 1st and 2nd level connection left, cross section: 0. 2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Anschluss Schraubanschluss
Ausführung Doppelstockklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 250 V
Bemessungsstoßspannung 4 kV
Breite 88.9 mm
Farbe grau
Höhe 53.5 mm
Länge 50 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennstrom 10 A
Polzahl 32-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes