2771133 | Phoenix Contact

Through terminal block, plug-in connection, 0.5-6.0 mm², 20 A, 6 kV, gray, 2771133

Order No.: 60P5374
EAN: 4017918068219
MPN:
2771133
UKK 4-FS/FS
Series: UKK
Phoenix Contact
2771133 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8671 €

Feed-through terminal block, 2771133, Phoenix Contact

Feed-through terminal block, rated voltage: 400 V, nominal current: 20 A, connection method: Spade connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.5 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Anschluss Steckanschluss
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 20 bis 10
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 59 mm
Länge 72 mm
Leiterquerschnitt 0,5-6,0 mm²
Nennstrom 20 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes