2772077 | Phoenix Contact

Double level terminal, screw connection, 0.5-16 mm², 4 pole, 57 A, 6 kV, gray, 2772077

Order No.: 60P5399
EAN: 4017918068240
MPN:
2772077
UKKB 10
Series: UKKB
2772077 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.4121 €
50 pcs.
10.3887 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 2772077, Phoenix Contact

Double-level terminal block, rated voltage: 500 V, nominal current: 57 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • Design width of just 10.2 mm
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 6 kV
Rated current 57 A
Rated Voltage 500 V
Degree of soiling 3
Length 77.5 mm
Width 10.2 mm
Height 73 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes