2775207 | Phoenix Contact

Through terminal block, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 2775207

Order No.: 60P5068
EAN: 4017918068509
MPN:
2775207
UDK 4-DUR
Series: UDK
2775207 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available in 5 Days: 766 pcs. - if ordered today
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.4359 €
50 pcs.
10.4006 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2775207, PHOENIX

Feed-through terminal block, for installation of self-selectable components, rated voltage: 630 V, rated current: 32 A, type of connection: screw connection, cross-section: 0.2 mm² - 6 mm², AWG: 24 - 10, length: 63.5 mm, width: 6.2 mm, color: gray, mounting: NS 35/7.5, NS 35/15, NS 32, rated voltage: 630 V.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 630 V
Degree of soiling 3
Length 63.5 mm
Width 6.2 mm
Height 47 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes