2775249 | Phoenix Contact

Component terminal block, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 6 kV, gray, 2775249

Order No.: 60P5069
EAN: 4017918068530
MPN:
2775249
UDK 4-DUR 249
Series: UDK
2775249 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Total Price:
573.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.4716 €

Component terminal block, 2775249, Phoenix Contact

Component terminal block, rated voltage: 630 V, nominal current: 32 A, connection method: Screw connection, 1 level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • The four-conductor connection enables user-friendly wiring
  • A voltage signal pick-off can be implemented in the measuring line using this terminal block, enabling the signal to be used as an analog signal for process computers
  • The constant circuits common in process automation transmit the measured values as a load-independent current of 0 - 20 mA
  • The lower level is assigned to the measuring line while the upper level is used for voltage pick-off via the 249 Ohm resistor
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Bauelement-Reihenklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 630 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 47 mm
Länge 63.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes