2775250 | Phoenix Contact

Component terminal block, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 6 kV, gray, 2775250

Order No.: 60P5071
EAN: 4046356342995
MPN:
2775250
UDK 4-DUR 499
Series: UDK
2775250 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
642.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.8401 €

Component terminal block, 2775250, Phoenix Contact

1-level terminal block with double connection on both sides, with fitted resistor 499 Ω, ± 0.1%, 0. 5 W, TCR ± 10 ppm/K, cross section: 0.2 - 2.5 mm², width: 6.2 mm, color: gray.

Features

  • The four-conductor connection enables user-friendly wiring
  • A voltage signal pick-off can be implemented in the measuring line using this terminal block, enabling the signal to be used as an analog signal for process computers
  • The constant circuits common in process automation transmit the measured values as a load-independent current of 0 - 20 mA
  • The lower level is assigned to the measuring line while the upper level is used for voltage pick-off via the 499 Ohm resistor
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Bauelement-Reihenklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 630 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 47 mm
Länge 63.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes