2776044 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.2-6.0 mm², 4 pole, 16 A, 8 kV, gray, 2776044

Order No.: 60P5077
EAN: 4017918947644
MPN:
2776044
UDK 4-MTK-P/P MIT SPERRE
Series: UDK
2776044 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 1 Week **
Total Price:
7.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8064 €

Knife disconnect terminal block, 2776044, Phoenix Contact

Knife disconnect terminal block, with test socket screws for insertion of Test plug, rated voltage: 630 V, nominal current: 16 A, 1 level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • Space-saving design just 6.2 mm wide
  • Closed housing of double-level terminal blocks
  • User-friendly disconnect knife operation
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Messertrennklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 630 V
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe grau
Höhe 47 mm
Länge 63.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 16 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes