2778547 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 20 A, 6 kV, blue, 2778547

Order No.: 60P5373
EAN: 4017918273903
MPN:
2778547
UKK 4-FS BU
Series: UKK
Phoenix Contact
2778547 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7239 €

Feed-through terminal block, 2778547, Phoenix Contact

Feed-through terminal block, rated voltage: 400 V, nominal current: 20 A, 1st and 2nd level connection left, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², connection method: Spade connection, mounting: NS 35/7,5, NS 35/15, NS 32, color: blue.

Technical specifications
Anschluss Schraubanschluss
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe blau
Höhe 59 mm
Länge 72 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennstrom 20 A
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes