2791142 | Phoenix Contact

Component terminal block, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 6 kV, gray, 2791142

Order No.: 60P5377
EAN: 4017918243197
MPN:
2791142
UKK 5-2DIO/UL-O/UL-UR
Series: UKK
2791142 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Available in 10 days: 4,564 pcs.
Leadtime: 2 Weeks **
Total Price:
691.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.8397 €

Component terminal block, 2791142, Phoenix Contact

Component terminal block, with integrated diode, rated voltage: 500 V, nominal current: 32 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Version Bauelement-Reihenklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,2-4,0 mm²
AWG cross-section AWG 24 bis 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 62 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei