2811420 | Phoenix Contact
Through terminal block, screw connection, 0.2-2.5 mm², 1 A, green, 2811420
Unit Price (€ / pc.)
93.4031 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal block, 2811420, Phoenix Contact
The 6.2 mm narrow MINI MCR-SL-TB is a feed-through terminal block for the transmission of signals that are already electrically isolated.
Features
- Feed-through terminal block for 1:1 forwarding of signals in the MINI Analog group
- Use in conjunction with the MINI Analog multiplexer
- For direct mounting in applications without signal conversion and without electrical isolation
Technical specifications
Connection | Schraubanschluss | |
Version | Durchgangsklemme | |
AWG cross-section | AWG 24 bis 12 | |
Rated Voltage | 30 V | |
Width | 6.2 mm | |
Colour | grün | |
Height | 93.1 mm | |
Length | 101.2 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated current | 1 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |