2902067 | Phoenix Contact

Supply terminal, Push-in connection, green

Order No.: 64P5294
EAN: 4046356649940
MPN:
2902067
MINI MCR-2-PTB-PT
Series: MINI MCR
2902067 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
131.7925 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 1 Week **
Total Price:
131.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.7925 €

Power terminal block, 2902067, Phoenix Contact

The power terminal with plug-in connection technology is used to deliver the supply voltage to the DIN rail connector. Two separate voltage inputs permit a redundant and diode-decoupled power supply up to a maximum current of 3.2 A. The power terminal supports NFC communication.

Technical specifications
Anschluss Push-in-Anschluss
Ausführung Einspeiseklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 29,7 V
Breite 6.2 mm
Farbe grün
Höhe 109.81 mm
Länge 119.2 mm
Leiterquerschnitt 2,5-2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei