2903603 | Phoenix Contact

Potential distributor, push-in connection, 0.2-10 mm², 2 pole, 30 A, gray, 2903603

Order No.: 64P4668
EAN: 4046356948166
MPN:
2903603
VIP-2/PT/PDM-2/16/FU 6.3A
Series: VIP
2903603 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
183.8788 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
183.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.8788 €

Potential distributor, 2903603, Phoenix Contact

VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 97.7 mm.

Features

  • Consecutive numbering
  • Two potential levels
  • Separate supply
Technical specifications
Connection Push-in-Anschluss
Version Potenzialverteiler
AWG cross-section AWG 24 bis 8
Rated Voltage 250 V
Width 97.7 mm
Colour grau
Height 109.8 mm
Length 51 mm
Cable cross-section 0,2-10 mm²
Rated current 30 A
Pin number 2-polig
Degree of soiling 2
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes