2903798 | Phoenix Contact
Potential distributor, push-in connection, 0.25-0.6 mm², 2 pole, 30 A, gray, 2903798
Unit Price (€ / pc.)
76.7788 € *
Available in 5 Days: 145 pcs. - if ordered today
Potential distributor, 2903798, Phoenix Contact
VARIOFACE module with push-in connection and two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 57.1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distributor | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-0.6 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated current | 30 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 2 | |
| Length | 63 mm | |
| Width | 57.1 mm | |
| Height | 75.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |