2903799 | Phoenix Contact

Potential distributor, push-in connection, 0.25-0.6 mm², 2 pole, 30 A, gray, 2903799

Order No.: 64P4747
EAN: 4046356796736
MPN:
2903799
VIP-3/PT/PDM-2/32
Series: VIP
2903799 Phoenix Contact Series Terminals Image 1
2903799 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
87.7387 € *
Available: 0 pcs.
Available in 10 days: 135 pcs.
Leadtime: 2 Weeks **
Total Price:
87.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7387 €

Potential distributor, 2903799, Phoenix Contact

VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 67.3 mm.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 16
Version Potenzialverteiler
AWG cross-section AWG 24 bis 10
Rated Voltage 250 V
Width 63.7 mm
Colour grau
Height 57.8 mm
Length 63 mm
Cable cross-section 0,25-0,6 mm²
Rated current 30 A
Pin number 2-polig
Degree of soiling 2
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes