2903800 | Phoenix Contact

Potential distributor, push-in connection, 0.25-0.6 mm², 2 pole, 30 A, gray, 2903800

Order No.: 64P4748
EAN: 4046356796743
MPN:
2903800
VIP-3/PT/PDM-2/48
Series: VIP
2903800 Phoenix Contact Series Terminals Image 1
2903800 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
116.0964 € *
Available in 5 Days: 155 pcs. - if ordered today
Total Price:
116.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.0964 €

Potential distributor, 2903800, Phoenix Contact

VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 97.7 mm.

Technical specifications
Filter Property Value
Version potential distributor
Pin number 2 pole
Cable cross-section 0.25-0.6 mm²
AWG cross-section AWG 24 to 10
Rated current 30 A
Rated Voltage 250 V
Degree of soiling 2
Length 63 mm
Width 97.7 mm
Height 75.8 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes