2905240 | Phoenix Contact
Potential distributor, push-in connection, 0.75-16 mm², 1 pole, 60 A, 0.5 kV, gray, 2905240
Unit Price (€ / pc.)
486.7933 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Potential distributor, 2905240, Phoenix Contact
Device circuit breaker boards for eight thermomagnetic (CB TM1) or electronic (CB E1 NO) circuit breakers with group remote signaling, central supply, connection for relay contacts, and potential distribution for up to four loads per channel.
Features
- Reduced installation work with a combination of slots for protective modules and Potential distributor
- Space savings of up to 35% thanks to compact design
- The system operating state is always available at a glance with integrated group remote signaling
- Up to 4 loads can be protected simultaneously with the additional terminal points
Technical specifications
Anschluss | Push-in-Anschluss | |
Ausführung | Potenzialverteiler | |
AWG-Leiterquerschnitt | AWG 24 bis 4 | |
Bemessungsspannung | 24 V | |
Bemessungsstoßspannung | 0.5 kV | |
Breite | 170 mm | |
Farbe | grau | |
Höhe | 127.8 mm | |
Länge | 70.8 mm | |
Leiterquerschnitt | 0,75-16 mm² | |
Nennstrom | 60 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 2 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |