2905241 | Phoenix Contact
Potential distributor, push-in connection, 0.75-16 mm², 1 pole, 60 A, 0.5 kV, gray, 2905241
Unit Price (€ / pc.)
545.377 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 1 Week **
Potential distributor, 2905241, Phoenix Contact
Device circuit breaker boards for twelve thermomagnetic (CB TM1) or electronic (CB E1 NO) circuit breakers with group remote signaling, central supply, connection for relay contacts, and potential distribution for up to four loads per channel.
Features
- Reduced installation work with a combination of slots for protective modules and Potential distributor
- Space savings of up to 35% thanks to compact design
- The system operating state is always available at a glance with integrated group remote signaling
- Up to 4 loads can be protected simultaneously with the additional terminal points
Technical specifications
Connection | Push-in-Anschluss | |
Version | Potenzialverteiler | |
AWG cross-section | AWG 24 bis 4 | |
Rated Voltage | 24 V | |
Rated surge voltage | 0.5 kV | |
Width | 232 mm | |
Colour | grau | |
Height | 127.8 mm | |
Length | 70.8 mm | |
Cable cross-section | 0,75-16 mm² | |
Rated current | 60 A | |
Pin number | 1-polig | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |