2905846 | Phoenix Contact
Dummy, Push-in connection
Unit Price (€ / pc.)
85.1802 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 1 Week **
Dummy module, 2905846, Phoenix Contact
Dummy module with no function for connecting unused intrinsically safe signal cables, with plugin push-in connection terminal blocks.
Technical specifications
Anschluss | Push-in-Anschluss | |
Ausführung | Dummy | |
AWG-Leiterquerschnitt | AWG 24 bis 16 | |
Breite | 17.5 mm | |
Farbe | grau | |
Höhe | 116 mm | |
Länge | 113.7 mm | |
Leiterquerschnitt | 0,2-1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90230080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |