2906598 | Phoenix Contact

Through terminal block, grey

Order No.: 64P4376
EAN: 4055626171784
MPN:
2906598
IOA FEED-THRU/EX
Series: IOA
2906598 Phoenix Contact Series Terminals Image 1
2906598 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
13.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6731 €

Feed-through terminal block, 2906598, Phoenix Contact

Feed-through terminal block for conveying field signals to or from the I/O system. The module is installed on a corresponding VIP I/O-Marshalling base element by means of plug-in contact. Installation in zone 2, “ec” type of protection is permitted.

Features

  • Two-stage progressive release
Technical specifications
Version Durchgangsklemme
Width 10.3 mm
Colour grau
Height 64.2 mm
Length 72.9 mm
Pin number 1-polig
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes