2906599 | Phoenix Contact

Fuse module, grey

Order No.: 64P4374
EAN: 4055626295251
MPN:
2906599
IOA AI/AO/BFI/DS/0.5A/EX
Series: IOA
2906599 Phoenix Contact Series Terminals Image 1
2906599 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
65.4857 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
65.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.4857 €

Fuse module, 2906599, Phoenix Contact

Fuse module with replaceable 0.5 A fuse in the supply path and in the signal path. This enables field device to be supplied with voltage directly from the base element. In addition, the I/O board is protected against short circuits in the signal lines. If a fuse fails, this is indicated by an LED.

Features

  • Signal line blown fuse indication
  • Two-stage progressive release allowing for voltage checks with field-powered devices
  • Channel for marking accessories
  • Signal disconnect with test points
  • Integrated keying reduces possible user error during replacement
Technical specifications
Number of terminals 1
Version Sicherungsmodul
Rated Voltage 24 V
Width 10.3 mm
Colour grau
Height 64.2 mm
Length 72.9 mm
Rated current 500 mA
Pin number 1-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei