2910153 | Phoenix Contact
PHOENIX CO 2910153
Unit Price (€ / pc.)
96.3305 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Input/output module, 2910153, Phoenix Contact
Relay module for digital output signals for switching loads with max. 3 A nominal current and a maximum voltage of 24 V DC. The switch contact is protected by an integrated replaceable 3 A fuse. If the fuse fails, this is indicated by an LED.
Features
- Output blown fuse indication
- Active relay coil indication
- Two-stage progressive release allowing for voltage checks with field-powered devices
- Channel for marking accessories
- Integrated keying reduces possible user error during replacement
Technical specifications
Ausführung | Relaismodul | |
Bemessungsspannung | 24 V | |
Breite | 10.3 mm | |
Farbe | grau | |
Höhe | 64.2 mm | |
Länge | 72.9 mm | |
Nennstrom | 3 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 2 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |