2910154 | Phoenix Contact

PHOENIX CO 2910154

Order No.: 64P4379
EAN: 4055626447285
MPN:
2910154
IOA REL 120V DO/BFI/3.0A/EX
Series: IOA
2910154 Phoenix Contact Series Terminals Image 1
2910154 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
98.6034 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
98.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.6034 €

Input/output module, 2910154, Phoenix Contact

Relay module for digital output signals for switching loads with max. 3 A nominal current and a maximum voltage of 120 V AC. The switch contact is protected by an integrated replaceable 3 A fuse. If the fuse fails, this is indicated by an LED.

Features

  • Output blown fuse indication
  • Active relay coil indication
  • Two-stage progressive release allowing for voltage checks with field-powered devices
  • Channel for marking accessories
  • Integrated keying reduces possible user error during replacement
Technical specifications
Version Relaismodul
Width 10.3 mm
Colour grau
Height 64.2 mm
Length 72.9 mm
Degree of soiling 2
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei