2972136 | Phoenix Contact

Potential distributor, screw connection, 0.2-6.0 mm², 6 pole, 16 A, 2.2 kV, green, 2972136

Order No.: 64P4583
EAN: 4017918088613
MPN:
2972136
UMK- PVB 6
Series: UMK
2972136 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
213.0933 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
213.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.0933 €

Potential distributor, 2972136, Phoenix Contact

VARIOFACE module, with six equipotential busbars (P1, P2, P3, P4, P5, P6) for potential distribution, for mounting on NS 35/7.5 or NS 32

Features

  • Consecutive numbering
  • Separate supply
  • Two potential levels
Technical specifications
Connection Schraubanschluss
Version Potenzialverteiler
AWG cross-section AWG 24 bis 10
Rated Voltage 250 V
Rated surge voltage 2.2 kV
Width 124 mm
Colour grün
Height 77 mm
Length 71 mm
Cable cross-section 0,2-6,0 mm²
Rated current 16 A
Pin number 6-polig
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes