3000608 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 3 pole, 32 A, 8 kV, gray, 3000608

Order No.: 60P5785
EAN: 4046356726184
MPN:
3000608
UT 4-TWIN HV
Series: UT
3000608 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 10 days: 202 pcs.
Leadtime: 2 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7489 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3000608, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 32 A, connection method: Screw connection, 1 level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Version Durchgangsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 57.8 mm
Width 6.2 mm
Height 50 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei