3000610 | Phoenix Contact

Double level terminal, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, gray, 3000610

Order No.: 60P5976
EAN: 4046356724630
MPN:
3000610
UTTB 4 HV
Series: UTTB
3000610 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 1 Week **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1174 €
50 pcs.
3.7485 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 3000610, Phoenix Contact

Double-level terminal block, rated voltage: 1000 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Anschluss Schraubanschluss
Ausführung Doppelstockklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe grau
Höhe 64.4 mm
Länge 75.6 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 30 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei