3000660 | Phoenix Contact
COMBI jack, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3000660
Unit Price (€ / pc.)
5.4264 € *
Available: 15 pcs.
Available in 10 days: 550 pcs.
Leadtime: 2 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.9861 €
50 pcs.
4.5458 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBI receptacle, 3000660, Phoenix Contact
COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
- The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
Technical specifications
Version | COMBI-Kupplung | |
Number of terminals | 6 | |
Pin number | 6-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 20.5 mm | |
Width | 5.2 mm | |
Height | 41 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |