3000664 | Phoenix Contact

COMBI jack, push-in connection, 0.14-4.0 mm², 10 pole, 24 A, 6 kV, gray, 3000664

Order No.: 60P2125
EAN: 4046356676793
MPN:
3000664
PPC 2,5/10
Series: PPC
Phoenix Contact
3000664 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Available in 10 days: 1,275 pcs.
Leadtime: 1 Week **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.0805 €
50 pcs.
6.4379 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3000664, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: gray.

Features

  • For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
  • The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 10
Ausführung COMBI-Kupplung
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 41 mm
Länge 20.5 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 10-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes