3000689 | Phoenix Contact

COMBI jack, push-in connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, gray, 3000689

Order No.: 60P2155
EAN: 4046356751827
MPN:
3000689
PPC 6-NS/1-L
Series: PPC
3000689 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3000689, Phoenix Contact

COMBI receptacle, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting type: NS 35/15, NS 35/7,5, color: gray.

Features

  • For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
  • The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung COMBI-Kupplung
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 8.2 mm
Farbe grau
Höhe 38 mm
Länge 43 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 41 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes