3000699 | Phoenix Contact

COMBI jack, push-in connection, 0.5-10 mm², 7 pole, 41 A, 8 kV, gray, 3000699

Order No.: 60P2152
EAN: 4046356752008
MPN:
3000699
PPC 6/7
Series: PPC
Phoenix Contact
3000699 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5799 €

COMBI receptacle, 3000699, Phoenix Contact

COMBI receptacle, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², color: gray.

Features

  • For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
  • The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung COMBI-Kupplung
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 57.4 mm
Farbe grau
Höhe 24.7 mm
Länge 47 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 41 A
Polzahl 7-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes