3000752 | Phoenix Contact
Lever disconnect terminal, screw connection, 0.2-6.0 mm², 2 pole, 16 A, 6 kV, orange, 3000752
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Lever-type disconnect terminal block, 3000752, Phoenix Contact
Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray/orange.
Technical specifications
Version | Hebeltrennklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 58 mm | |
Width | 8.2 mm | |
Height | 50 mm | |
Connection | Schraubanschluss | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |