3001048 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3001048
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 10 days: 1,100 pcs.
Leadtime: 1 Week **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3001048, Phoenix Contact
Feed-through terminal block, rated voltage: 690 V, nominal current: 24 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 690 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | blue | |
Height | 42 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |