3001269 | Phoenix Contact
Disconnect terminal, bolt connection, 0.1-6.0 mm², 2 pole, 41 A, 8 kV, gray, 3001269
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
Disconnect terminal block, 3001269, Phoenix Contact
Disconnect terminal block, With test socket screws for insertion of Test plug, rated voltage: 1000 V, nominal current: 41 A, 1 level, connection method: Bolt connection, Rated cross section: 6 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 2 | |
Version | Trennklemme | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 11 mm | |
Colour | grau | |
Height | 52 mm | |
Length | 79.2 mm | |
Cable cross-section | 0,1-6,0 mm² | |
Rated current | 41 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |