3001381 | Phoenix Contact

Through terminal block, screw connection, 0.5-16 mm², 3 pole, 57 A, 8 kV, gray, 3001381

Order No.: 60P5257
EAN: 4017918089870
MPN:
3001381
UK 10-PLUS
Series: UK
3001381 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Available in 10 days: 4,350 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1646 €

Feed-through terminal block, 3001381, Phoenix Contact

1-level terminal block with double connection on one side, cross section: 0.5 - 10 mm², AWG: 24 - 6, width: 10.2 mm, color: gray.

Features

  • These twin modular terminal blocks are designed for the basic task of potential branching
  • Universal foot for mounting on NS 35 or NS 32 DIN rails
  • Two independent conductor connections can be used on the control cabinet side
  • Easy connection of different types of conductors with different cross sections
  • Can be bridged in the terminal center, even with neighboring feed-through terminal blocks aligned
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10.2 mm
Farbe grau
Höhe 47 mm
Länge 53 mm
Leiterquerschnitt 0,5-16 mm²
Nennstrom 57 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes